There are no models available for this part yet.
Overview of KF85X-ED-9P-BRJ by Kycon Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KF85X-ED-9P-BRJ by Kycon Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2092-KF85X-ED-9P-BRJ-ND
|
DigiKey | CONN D-SUB PLUG 9POS VERT SLDR Min Qty: 1008 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6311 | Buy Now | |
DISTI #
806-KF85X-ED-9P-BRJ
|
Mouser Electronics | D-Sub Standard Connectors D9 FML VFORMED 1.2MM FE-W/BSH J/S RoHS: Compliant | 0 |
|
$3.5900 | Order Now | |
DISTI #
000000000001687501
|
Sager | D-Sub Standard Connectors D9 FML VFORMED 1.2MM FE-W/BSH J/S Min Qty: 1008 | 0 |
|
$3.3400 | Buy Now | |
DISTI #
KF85X-ED-9P-BRJ
|
Relay Specialties | KYCON Min Qty: 1 | 1008 |
|
$5.5300 / $7.8300 | Buy Now |
CAD Models for KF85X-ED-9P-BRJ by Kycon Inc
Part Data Attributes for KF85X-ED-9P-BRJ by Kycon Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYCON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
LOW PROFILE
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold Flash (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
1/E
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|