Part Details for KF85X-BD-25P-KJ30 by Kycon Inc
Overview of KF85X-BD-25P-KJ30 by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-019LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. | |
D25S13A4PX00LF | Amphenol Communications Solutions | D25S13A4PX00LF-DSUB R/A STB 25P SOCKET | |
10046971-050LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. |
Price & Stock for KF85X-BD-25P-KJ30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KF85X-BD-25P-KJ30-ND
|
DigiKey | CONN D-SUB PLUG 25POS VERT SLDR Min Qty: 3010 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.6614 | Buy Now |
DISTI #
806-KF85XBD-25PKJ30
|
Mouser Electronics | D-Sub Standard Connectors D37 ML VFORMED 1.2MM FE-B/L 15U RoHS: Compliant | 0 |
|
$7.5800 | Order Now |
DISTI #
000000000001687437
|
Sager | D-Sub Standard Connectors D37 ML VFORMED 1.2MM FE-B/L 15U Min Qty: 3010 | 0 |
|
$7.5900 | Buy Now |
Part Details for KF85X-BD-25P-KJ30
KF85X-BD-25P-KJ30 CAD Models
KF85X-BD-25P-KJ30 Part Data Attributes
|
KF85X-BD-25P-KJ30
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KF85X-BD-25P-KJ30
Kycon Inc
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | HOLE .120 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.157 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for KF85X-BD-25P-KJ30
This table gives cross-reference parts and alternative options found for KF85X-BD-25P-KJ30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF85X-BD-25P-KJ30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
745994-4 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | KF85X-BD-25P-KJ30 vs 745994-4 |
87203-0361 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | Molex | KF85X-BD-25P-KJ30 vs 87203-0361 |
747022-1 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | KF85X-BD-25P-KJ30 vs 747022-1 |
593084-3 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | KF85X-BD-25P-KJ30 vs 593084-3 |
177030-4 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER | TE Connectivity | KF85X-BD-25P-KJ30 vs 177030-4 |
748993-2 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER | TE's AMP | KF85X-BD-25P-KJ30 vs 748993-2 |
747416-4 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER | TE Connectivity | KF85X-BD-25P-KJ30 vs 747416-4 |
87203-6346 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | Molex | KF85X-BD-25P-KJ30 vs 87203-6346 |
747850-5 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | KF85X-BD-25P-KJ30 vs 747850-5 |
745496-8 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC CRIMP, PLUG | TE's AMP | KF85X-BD-25P-KJ30 vs 745496-8 |