There are no models available for this part yet.
Overview of KF85X-BD-25P-K30 by Kycon Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-019LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. | |
D25S13A4PX00LF | Amphenol Communications Solutions | D25S13A4PX00LF-DSUB R/A STB 25P SOCKET | |
10046971-050LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. |
Price & Stock for KF85X-BD-25P-K30 by Kycon Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2092-KF85X-BD-25P-K30-ND
|
DigiKey | CONN D-SUB PLUG 25POS VERT SLDR Min Qty: 3010 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.0771 | Buy Now | |
DISTI #
806-KF85X-BD-25P-K30
|
Mouser Electronics | D-Sub Standard Connectors D37 ML VFORMED 1.2MM FE-15U RoHS: Compliant | 0 |
|
$7.0000 | Order Now | |
DISTI #
000000000001687434
|
Sager | D-Sub Standard Connectors D37 ML VFORMED 1.2MM FE-15U Min Qty: 3010 | 0 |
|
$7.0100 | Buy Now |
CAD Models for KF85X-BD-25P-K30 by Kycon Inc
Part Data Attributes for KF85X-BD-25P-K30 by Kycon Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYCON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
LOW PROFILE
|
Board Mounting Option
|
HOLE .120
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.157 inch
|
Body Length
|
2.088 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
THREADED
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.84 mm
|
Shell Size
|
3/B
|
Terminal Pitch
|
2.77 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
Alternate Parts for KF85X-BD-25P-K30
This table gives cross-reference parts and alternative options found for KF85X-BD-25P-K30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF85X-BD-25P-K30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K88X-BF-25P-KJ | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | KF85X-BD-25P-K30 vs K88X-BF-25P-KJ |
K88X-BF-25P-BRBJ15 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | KF85X-BD-25P-K30 vs K88X-BF-25P-BRBJ15 |
745496-6 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG | TE's AMP | KF85X-BD-25P-K30 vs 745496-6 |
786275-2 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SURFACE MOUNT | TE Connectivity | KF85X-BD-25P-K30 vs 786275-2 |
1-745968-8 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | KF85X-BD-25P-K30 vs 1-745968-8 |
D-25P7-T | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | On-Shore Technology Inc | KF85X-BD-25P-K30 vs D-25P7-T |
K88X-BD-25P-KJ30 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | KF85X-BD-25P-K30 vs K88X-BD-25P-KJ30 |
87203-7346 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | Molex | KF85X-BD-25P-K30 vs 87203-7346 |
748969-3 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER | TE's AMP | KF85X-BD-25P-K30 vs 748969-3 |
747850-6 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | KF85X-BD-25P-K30 vs 747850-6 |