Part Details for KF78RM-13.0-7P by Cixi Kefa Electronics Co Ltd
Overview of KF78RM-13.0-7P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF78RM-13.0-7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x7P With Cover Plate 7 1 13mm 40A -40+105 750V Black 1018 Bend 6 Push-PullP13mm Barrier Terminal Blocks ROHS | 50 |
|
$0.1370 / $0.1633 | Buy Now |