Part Details for KF66X-E15S-NVJ15 by Kycon Inc
Overview of KF66X-E15S-NVJ15 by Kycon Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDE15SC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 15 Socket, 0.76m (30 in) Gold, 3.05mm (0.120in) Clear Hole, Without Bracket, Without Boardlock | |
L177HDE15SVFM | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 15 Socket, 0.38um (15u\\) Gold, Fixed M3 Front Screwlock, Without Bracket, Without Boardlock | |
L177HRE15SVFM | Amphenol Communications Solutions | Dsub, Straight, High Density, Crimp & Poke, Bright Tin Shell, 15 Socket, M3 Fixed Front Screwlock |
Price & Stock for KF66X-E15S-NVJ15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
806-KF66X-E15S-NVJ15
|
Mouser Electronics | D-Sub High Density Connectors D15 FML VFORMED 1.2MM FE-B/L 30U RoHS: Compliant | 0 |
|
Order Now |
Part Details for KF66X-E15S-NVJ15
KF66X-E15S-NVJ15 CAD Models
KF66X-E15S-NVJ15 Part Data Attributes
|
KF66X-E15S-NVJ15
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KF66X-E15S-NVJ15
Kycon Inc
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for KF66X-E15S-NVJ15
This table gives cross-reference parts and alternative options found for KF66X-E15S-NVJ15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF66X-E15S-NVJ15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K66X-E15S-NT | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | KF66X-E15S-NVJ15 vs K66X-E15S-NT |
1-748390-7 | CONNECTOR, 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | KF66X-E15S-NVJ15 vs 1-748390-7 |
K66X-E15S-HR15 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | KF66X-E15S-NVJ15 vs K66X-E15S-HR15 |
94122-1AC315 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | KF66X-E15S-NVJ15 vs 94122-1AC315 |
CD15S13M6RL09 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | KF66X-E15S-NVJ15 vs CD15S13M6RL09 |
3-748390-2 | CONNECTOR, 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | KF66X-E15S-NVJ15 vs 3-748390-2 |
DEP15S865CTXXXLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | KF66X-E15S-NVJ15 vs DEP15S865CTXXXLF |
DEPO15S865GTXXXLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | KF66X-E15S-NVJ15 vs DEPO15S865GTXXXLF |
PCDD15F98S00X | D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal, | Amphenol Positronic | KF66X-E15S-NVJ15 vs PCDD15F98S00X |
DS01A91-MD631-BF | D Subminiature Connector, 15 Contact(s), Female, Surface Mount Terminal, LEAD FREE | Foxconn | KF66X-E15S-NVJ15 vs DS01A91-MD631-BF |