Part Details for KF66X-A26S-N by Kycon Inc
Overview of KF66X-A26S-N by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF66X-A26S-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KF66X-A26S-N-ND
|
DigiKey | CONN D-SUB HD RCPT 26P R/A SLDR Min Qty: 1400 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.6973 | Buy Now |
DISTI #
806-KF66X-A26S-N
|
Mouser Electronics | D-Sub High Density Connectors .350 26P RECPT R/A BOARD LOCK RoHS: Compliant | 0 |
|
$9.6000 | Order Now |
DISTI #
000000000001642928
|
Sager | D-Sub High Density Connectors .350 26P RECPT R/A BOARD LOCK Min Qty: 1400 | 0 |
|
$9.3800 | Buy Now |
Part Details for KF66X-A26S-N
KF66X-A26S-N CAD Models
KF66X-A26S-N Part Data Attributes
|
KF66X-A26S-N
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KF66X-A26S-N
Kycon Inc
D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.646 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Size | 2/A | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for KF66X-A26S-N
This table gives cross-reference parts and alternative options found for KF66X-A26S-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF66X-A26S-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K86X-AA-26S-K | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | KF66X-A26S-N vs K86X-AA-26S-K |
K86X-AD-26S-BRJ30 | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | KF66X-A26S-N vs K86X-AD-26S-BRJ30 |
KF66X-A26S-NJ30 | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | KF66X-A26S-N vs KF66X-A26S-NJ30 |
K86X-AA-26S-KJ | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | KF66X-A26S-N vs K86X-AA-26S-KJ |