Part Details for KF58C-10.0-2P by Cixi Kefa Electronics Co Ltd
Overview of KF58C-10.0-2P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF58C-10.0-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x2P Midfoot Barrier Block 2 1 10mm -40��~+105�� 32A 750V Black 12~22 Straight pin 4 Plugin,P=10mm Barrier Terminal Blocks ROHS | 207 |
|
$0.1321 / $0.2461 | Buy Now |
|
LCSC | 1x2P Mid Leg With Cover Plate 2 1 10mm -40+105 32A 750V Black 1222 Straight Needle 4 PluginP10mm Barrier Terminal Blocks ROHS | 47 |
|
$0.1376 / $0.2564 | Buy Now |