Part Details for KF55RM-10.0-3P by Cixi Kefa Electronics Co Ltd
Overview of KF55RM-10.0-3P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF55RM-10.0-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x3P Double - Walled(Double) 3 1 10mm -40+105 32A 750V Black 1018 Bend 4 Push-PullP10mm Barrier Terminal Blocks ROHS | 152 |
|
$0.2000 / $0.3835 | Buy Now |