Part Details for KF5001 by ifm efector inc
Overview of KF5001 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for KF5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-KF5001-ND
|
DigiKey | SENSOR PROX CAPACITIVE 1-6MM CYL Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$167.0000 | Buy Now |
DISTI #
70746483
|
RS | Capacitive Proximity Sensor, 1 - 6 mm , NO, PNP, 100 mA, M12 x 1, IP 65 | ifm efector KF5001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 44 |
|
$149.9000 / $170.3400 | Buy Now |
|
Neutron USA | Capacitive Proximity Sensor, M12 barrel flush, R: 1 - 6 mm , NO, PNP, 100 mA, M12 Conn, IP 65 | 20 |
|
$336.0500 | Buy Now |
Part Details for KF5001
KF5001 CAD Models
KF5001 Part Data Attributes
|
KF5001
ifm efector inc
Buy Now
Datasheet
|
Compare Parts:
KF5001
ifm efector inc
Capacitive Sensor, 6mm Min, 1mm Max, Cylindrical, Flush Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IFM ELECTRONIC GMBH | |
Reach Compliance Code | not_compliant | |
Additional Feature | IP 65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 59.8 mm | |
Body Length or Diameter | 12 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 1 mm | |
Measurement Range-Min (mm) | 6 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 12 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |