Part Details for KF477S by KEC
Overview of KF477S by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KF477S
KF477S CAD Models
KF477S Part Data Attributes:
|
KF477S
KEC
Buy Now
Datasheet
|
Compare Parts:
KF477S
KEC
SAW Filter, 1 Function(s), 477MHz, 8 Pin(s), Plastic
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEC CORP | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 477 MHz | |
Filter Type | SAW FILTER | |
Height | 1.45 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4 dB | |
JESD-609 Code | e0 | |
Length | 5.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 4.8 mm |