Part Details for KF422V by KEC
Results Overview of KF422V by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KF422V Information
KF422V by KEC is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for KF422V
KF422V CAD Models
KF422V Part Data Attributes
|
KF422V
KEC
Buy Now
Datasheet
|
Compare Parts:
KF422V
KEC
SAW Filter, 1 Function(s), 422MHz, 6 Pin(s), Ceramic, SC-44, 6 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEC CORP | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 422 MHz | |
Filter Type | SAW FILTER | |
Height | 1.35 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4 dB | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Width | 3.8 mm |