Part Details for KF2EDGVHM-3.5-2*9P by Cixi Kefa Electronics Co Ltd
Overview of KF2EDGVHM-3.5-2*9P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF2EDGVHM-3.5-2*9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300V 8A 9 Straight Needle -40+105 2 3.5mm 2x9P Green Receptacle-Close Screw Fixing PluginP3.5mm Pluggable System Terminal Block ROHS | 10 |
|
$0.2719 | Buy Now |