Part Details for KF2EDGV-Y-3.81-5P by KAIFENG
Overview of KF2EDGV-Y-3.81-5P by KAIFENG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF2EDGV-Y-3.81-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBMP3805SC-KF
|
Maritex | Pluggable terminal block, pitch 3.81mm, 5-ways, male, straight pin header, closed type, UL 300V/8A, TUV:250V/7A Min Qty: 1 Package Multiple: 1 | 7234 |
|
$0.0790 / $0.1230 | Buy Now |