There are no models available for this part yet.
Overview of KF2EDGRH-5.08-2*7P by Cixi Kefa Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KF2EDGRH-5.08-2*7P by Cixi Kefa Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 300V 15A 7 Bend -40+105 2 5.08mm 2x7P Green Receptacle-Close Push-PullP5.08mm Pluggable System Terminal Block ROHS | 4 |
|
$0.5890 / $0.6235 | Buy Now |