Part Details for KF2EDGR-7.5-4P by Cixi Kefa Electronics Co Ltd
Overview of KF2EDGR-7.5-4P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF2EDGR-7.5-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 400V 15A 4 Bend -40+105 1 7.5mm 1x4P Green Board end/socket - Open type Push-PullP7.5mm Pluggable System Terminal Block ROHS | 64 |
|
$0.0970 / $0.1134 | Buy Now |