Part Details for KF2EDGKN-5.0-8P by Cixi Kefa Electronics Co Ltd
Overview of KF2EDGKN-5.0-8P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF2EDGKN-5.0-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 630V 15A 8 -40+105 1 1224 5mm 1x8P Green Plug P5mm Pluggable System Terminal Block ROHS | 20 |
|
$0.9235 / $1.0805 | Buy Now |