Part Details for KF2EDGKDRP-3.81-2P by Cixi Kefa Electronics Co Ltd
Overview of KF2EDGKDRP-3.81-2P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF2EDGKDRP-3.81-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | -40��~+105�� 1.5 1 16~28 3.81mm 260��@3~5S 160V 7A 2 Copper 1x2P Green Plug Screw fixed Tin P=3.81mm Pluggable System Terminal Block ROHS | 480 |
|
$0.4376 / $0.7531 | Buy Now |