There are no models available for this part yet.
Overview of KF2EDGKC-3.5-3P by Cixi Kefa Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KF2EDGKC-3.5-3P by Cixi Kefa Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | -40+105 1 1628 26035S 3.5mm 160V 7A 3 Copper 1x3P Green Plug Tin P3.5mm Pluggable System Terminal Block ROHS | 300 |
|
$0.3173 / $0.5748 | Buy Now |