Part Details for KF2EDGK-7.5-2P by Cixi Kefa Electronics Co Ltd
Overview of KF2EDGK-7.5-2P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF2EDGK-7.5-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 400V 15A 2 -40��~+105�� 2.5 1 12~24 7.5mm 1x2P Green Plug P=7.5mm Pluggable System Terminal Block ROHS | 355 |
|
$0.1216 / $0.2180 | Buy Now |
|
LCSC | 400V 15A 2 -40+105 2.5 1 1224 7.5mm 1x2P Green Plug P7.5mm Pluggable System Terminal Block ROHS | 355 |
|
$0.1241 / $0.2224 | Buy Now |