Part Details for KF2EDG-Y-3.81-5P by KAIFENG
Overview of KF2EDG-Y-3.81-5P by KAIFENG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF2EDG-Y-3.81-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBMF3805R-KF
|
Maritex | Pluggable terminal block, 3.81mm pitch, 5-ways, female, for wire 1.5mm2 (28-16AWG), wire insertion direction same as plug-in direction, p.bronze contacts, brass cage, UL 300V/8A, TUV 250V/7A Min Qty: 1 Package Multiple: 1 | 2817 |
|
$0.3010 / $0.4120 | Buy Now |