Part Details for KF25R-7.62-10P by Cixi Kefa Electronics Co Ltd
Overview of KF25R-7.62-10P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for KF25R-7.62-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x10P Double-sided 10 1 7.62mm 24A -40+105 250V Black 1222 Bend 2.5 Push-PullP7.62mm Barrier Terminal Blocks ROHS | 77 |
|
$0.5560 / $0.9266 | Buy Now |