-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low drop voltage regulators with inhibit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KF25BDT-TR by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9050
|
Newark | Ldo, Fixed, 5V, 0.5A, To-252-3 Rohs Compliant: Yes |Stmicroelectronics KF25BDT-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 687 |
|
$0.4790 / $1.5700 | Buy Now |
DISTI #
497-4202-1-ND
|
DigiKey | IC REG LINEAR 2.5V 500MA DPAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2342 In Stock |
|
$0.5941 / $1.5700 | Buy Now |
DISTI #
KF25BDT-TR
|
Avnet Americas | Fixed LDO Voltage Regulator, 6V to 20V, 400 mV drop, 2.5V/0.5A out, TO-252-3 - Tape and Reel (Alt: K... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4211 / $0.4477 | Buy Now |
DISTI #
511-KF25BDT-TR
|
Mouser Electronics | LDO Voltage Regulators 2.5V 0.5A Positive RoHS: Compliant | 3130 |
|
$0.5480 / $1.0000 | Buy Now |
DISTI #
V36:1790_06552012
|
Arrow Electronics | LDO Regulator Pos 2.5V 0.5A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2434 | Americas - 10000 |
|
$0.5019 | Buy Now |
DISTI #
V72:2272_17741716
|
Arrow Electronics | LDO Regulator Pos 2.5V 0.5A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks Date Code: 1611 Container: Cut Strips | Americas - 14 |
|
$0.5069 / $0.5080 | Buy Now |
DISTI #
70389969
|
RS | KF25BDT-TR, LDO Voltage Regulator, 500mA, 2.5 V +/-2%, 2.5 to 20 Vin, 3-Pin DPAK Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $0.9500 | RFQ |
|
STMicroelectronics | Very low drop voltage regulators with inhibit RoHS: Compliant Min Qty: 1 | 3130 |
|
$0.6300 / $0.9800 | Buy Now |
|
Future Electronics | KF25 Series 500 mA 2.5 V Fixed Output VLDO Regulator with Inhibit - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel |
830 Cut Tape/Mini-Reel |
|
$0.4250 / $0.5100 | Buy Now |
|
Future Electronics | KF25 Series 500 mA 2.5 V Fixed Output VLDO Regulator with Inhibit - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.4250 / $0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KF25BDT-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
KF25BDT-TR
STMicroelectronics
Very low drop voltage regulators with inhibit
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.6 V | |
Output Voltage1-Min | 2.4 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.25 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 6.1 mm |
STMicroelectronics recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
Ensure proper thermal management, use a stable power supply, and follow the recommended operating conditions. Also, consider using a thermistor or thermocouple to monitor the device temperature.
STMicroelectronics recommends using ESD protection devices, such as TVS diodes, on the input and output pins to prevent damage from electrostatic discharge. Follow the recommended ESD protection circuit in the application note.
Yes, but ensure the device is properly sealed and conformal coated to prevent moisture ingress. Follow the recommended storage and handling procedures to prevent moisture absorption.
STMicroelectronics recommends a soldering profile with a peak temperature of 260°C, a dwell time of 30-60 seconds, and a cooling rate of 4°C/s. Follow the recommended soldering guidelines in the application note.