Part Details for KF250NH-3.81-7P by Cixi Kefa Electronics Co Ltd
Overview of KF250NH-3.81-7P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF250NH-3.81-7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.5 3.81mm 1620 1x7P -40+105 15A 7P 250V Green 7 1 PluginP3.81mm Spring Clamp System Terminal Block ROHS | 1 |
|
$0.5450 / $0.6141 | Buy Now |