Part Details for KF239-3.81-6P by Cixi Kefa Electronics Co Ltd
Overview of KF239-3.81-6P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF239-3.81-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.81mm 1428 1x6P -40+105 10A 6P 300V White 6 1 PluginP3.81mm Spring Clamp System Terminal Block ROHS | 15 |
|
$0.5937 / $0.9895 | Buy Now |