Part Details for KF239-3.5-8P by Cixi Kefa Electronics Co Ltd
Overview of KF239-3.5-8P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF239-3.5-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.5mm 1428 1x8P -40+105 6A 8P 300V White 8 1 PluginP3.5mm Spring Clamp System Terminal Block ROHS | 56 |
|
$0.7787 / $1.3093 | Buy Now |