Part Details for KF22X-E9P-NJ15 by Kycon Inc
Overview of KF22X-E9P-NJ15 by Kycon Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF22X-E9P-NJ15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
806-KF22X-E9P-NJ15
|
Mouser Electronics | D-Sub Standard Connectors D9 FML .318FP FE-G/B J/S 15U RoHS: Compliant | 0 |
|
$2.2200 | Order Now |
Part Details for KF22X-E9P-NJ15
KF22X-E9P-NJ15 CAD Models
KF22X-E9P-NJ15 Part Data Attributes
|
KF22X-E9P-NJ15
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KF22X-E9P-NJ15
Kycon Inc
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for KF22X-E9P-NJ15
This table gives cross-reference parts and alternative options found for KF22X-E9P-NJ15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF22X-E9P-NJ15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
177DFEG09PUVFM2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | KF22X-E9P-NJ15 vs 177DFEG09PUVFM2 |
717DEH09P1BUNVFM | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | KF22X-E9P-NJ15 vs 717DEH09P1BUNVFM |
617-Y-09-P-CF-4-21 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | KF22X-E9P-NJ15 vs 617-Y-09-P-CF-4-21 |
777DF-E-09-P-AM4RM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | KF22X-E9P-NJ15 vs 777DF-E-09-P-AM4RM6 |
77DEG09P1BONVFM2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | KF22X-E9P-NJ15 vs 77DEG09P1BONVFM2 |
77DF-E-09-P-OL2RM8 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | KF22X-E9P-NJ15 vs 77DF-E-09-P-OL2RM8 |
87203-1056 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Molex | KF22X-E9P-NJ15 vs 87203-1056 |
94116-014209 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | KF22X-E9P-NJ15 vs 94116-014209 |
17DFEG09PCVF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | KF22X-E9P-NJ15 vs 17DFEG09PCVF |
DEF09P3MTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | KF22X-E9P-NJ15 vs DEF09P3MTXLF |