Part Details for KF22X-C37S-NJM15 by Kycon Inc
Overview of KF22X-C37S-NJM15 by Kycon Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC37S065TLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, 37 Way Socket Solder Bucket, without Accessory | |
L77SDC37SC309 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 37 Position Receptacle, 0.76um (29.921u\\) Gold Plating | |
L77DC37S | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Soldercup, 37 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122in) Clear Hole |
Price & Stock for KF22X-C37S-NJM15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
806-KF22X-C37S-NJM15
|
Mouser Electronics | D-Sub Standard Connectors D9 ML .318FP FE-G/B J/S MTC 15U RoHS: Compliant | 0 |
|
$8.0100 | Order Now |
Part Details for KF22X-C37S-NJM15
KF22X-C37S-NJM15 CAD Models
KF22X-C37S-NJM15 Part Data Attributes
|
KF22X-C37S-NJM15
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KF22X-C37S-NJM15
Kycon Inc
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for KF22X-C37S-NJM15
This table gives cross-reference parts and alternative options found for KF22X-C37S-NJM15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF22X-C37S-NJM15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC37S3GTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | KF22X-C37S-NJM15 vs DC37S3GTLF |
DCPL37S432NLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | KF22X-C37S-NJM15 vs DCPL37S432NLF |
777DFCG37SA4VFM | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | KF22X-C37S-NJM15 vs 777DFCG37SA4VFM |
DCMF37S664LF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | KF22X-C37S-NJM15 vs DCMF37S664LF |
DCF37S465HLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | KF22X-C37S-NJM15 vs DCF37S465HLF |
DCF37S0HLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | KF22X-C37S-NJM15 vs DCF37S0HLF |
DCF37S564MTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | KF22X-C37S-NJM15 vs DCF37S564MTLF |
DCMO37S432GLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | KF22X-C37S-NJM15 vs DCMO37S432GLF |
DCM37S464NLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | KF22X-C37S-NJM15 vs DCM37S464NLF |
DCPF37S065TLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | KF22X-C37S-NJM15 vs DCPF37S065TLF |