Part Details for KF22X-A15P-NR30 by Kycon Inc
Overview of KF22X-A15P-NR30 by Kycon Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7201LA15PI | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
72255LA15PF | Renesas Electronics Corporation | 8K x 18 SuperSync FIFO, 5.0V | |
72265LA15PFI | Renesas Electronics Corporation | 16K x 18 SuperSync FIFO, 5.0V |
Price & Stock for KF22X-A15P-NR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
806-KF22X-A15P-NR30
|
Mouser Electronics | D-Sub Standard Connectors D15M 318FP FER-GR BRKT RIV J/S 30U M RoHS: Compliant | 0 |
|
$3.8200 | Order Now |
Part Details for KF22X-A15P-NR30
KF22X-A15P-NR30 CAD Models
KF22X-A15P-NR30 Part Data Attributes
|
KF22X-A15P-NR30
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KF22X-A15P-NR30
Kycon Inc
D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Category CO2 Kg | 4 | |
Compliance Temperature Grade | Industrial: -55C to +105C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.488 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 13 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for KF22X-A15P-NR30
This table gives cross-reference parts and alternative options found for KF22X-A15P-NR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF22X-A15P-NR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K22X-A15P-NVJ15 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Kycon Inc | KF22X-A15P-NR30 vs K22X-A15P-NVJ15 |
K22X-A15P-O30 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | KF22X-A15P-NR30 vs K22X-A15P-O30 |
KF88X-AD-15P-BR | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | KF22X-A15P-NR30 vs KF88X-AD-15P-BR |
K22X-A15P-HR30 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Kycon Inc | KF22X-A15P-NR30 vs K22X-A15P-HR30 |
K85X-AA-15P-KJ | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | KF22X-A15P-NR30 vs K85X-AA-15P-KJ |
K22X-A15P-OR30 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Kycon Inc | KF22X-A15P-NR30 vs K22X-A15P-OR30 |
K85R1X-AD-15P-NR | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | KF22X-A15P-NR30 vs K85R1X-AD-15P-NR |
K22X-A15P-HR | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Kycon Inc | KF22X-A15P-NR30 vs K22X-A15P-HR |
K22X-A15P-OT15 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Kycon Inc | KF22X-A15P-NR30 vs K22X-A15P-OT15 |
K22X-A15P-HJM30 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Kycon Inc | KF22X-A15P-NR30 vs K22X-A15P-HJM30 |