-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7201LA15PI | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
72255LA15PF | Renesas Electronics Corporation | 8K x 18 SuperSync FIFO, 5.0V | |
72265LA15PFI | Renesas Electronics Corporation | 16K x 18 SuperSync FIFO, 5.0V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KF22X-A15P-N-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 20 Weeks Container: Tray |
95 In Stock |
|
$3.7363 / $8.4400 | Buy Now |
DISTI #
806-KF22X-A15P-N
|
Mouser Electronics | D-Sub Standard Connectors .318 15P PLUG R/A BRD LOCK RoHS: Compliant | 287 |
|
$3.7300 / $7.7400 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 15 CONTACT(S), MALE, 0.109 INCH PITCH, SOLDER TERMINAL, #4-40, PLUG | 3 |
|
$6.0226 / $9.0339 | Buy Now |
DISTI #
000000000001508656
|
Sager | D-Sub Standard Connectors .318 15P PLUG R/A BRD LOCK Min Qty: 1 | 2930 |
|
$3.9800 / $5.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KF22X-A15P-N
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KF22X-A15P-N
Kycon Inc
D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Body Breadth | 0.494 inch | |
Body Depth | 0.488 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 13 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
This table gives cross-reference parts and alternative options found for KF22X-A15P-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF22X-A15P-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K22X-A15P-NVJ15 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Kycon Inc | KF22X-A15P-N vs K22X-A15P-NVJ15 |
K22X-A15P-O30 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | KF22X-A15P-N vs K22X-A15P-O30 |
KF88X-AD-15P-BR | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | KF22X-A15P-N vs KF88X-AD-15P-BR |
K22X-A15P-HR30 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Kycon Inc | KF22X-A15P-N vs K22X-A15P-HR30 |
K85X-AA-15P-KJ | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | KF22X-A15P-N vs K85X-AA-15P-KJ |
K22X-A15P-OR30 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Kycon Inc | KF22X-A15P-N vs K22X-A15P-OR30 |
K85R1X-AD-15P-NR | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | KF22X-A15P-N vs K85R1X-AD-15P-NR |
K22X-A15P-HR | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Kycon Inc | KF22X-A15P-N vs K22X-A15P-HR |
K22X-A15P-OT15 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Kycon Inc | KF22X-A15P-N vs K22X-A15P-OT15 |
K22X-A15P-HJM30 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Kycon Inc | KF22X-A15P-N vs K22X-A15P-HJM30 |