Part Details for KF207RH-3.5-2*3P by Cixi Kefa Electronics Co Ltd
Overview of KF207RH-3.5-2*3P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF207RH-3.5-2*3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3.5mm 16~26 2x3P -40��~+105�� 10A 6P 400V Through Hole Green 3 2 Push-Pull,P=3.5mm Spring Clamp System Terminal Block ROHS | 151 |
|
$0.9635 / $1.4987 | Buy Now |
|
LCSC | 3.5mm 1626 2x3P -40+105 10A 6P 400V Green 3 2 Push-PullP3.5mm Spring Clamp System Terminal Block ROHS | 151 |
|
$0.7327 / $1.1396 | Buy Now |