Part Details for KF207RA-10.16-3P by Cixi Kefa Electronics Co Ltd
Overview of KF207RA-10.16-3P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF207RA-10.16-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10.16mm 620 1x3P 67A -40+105 3P 1kV Green 3 1 Push-PullP10.16mm Spring Clamp System Terminal Block ROHS | 2 |
|
$1.5517 / $2.5395 | Buy Now |