There are no models available for this part yet.
Overview of KF202-5.0-9P by Cixi Kefa Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KF202-5.0-9P by Cixi Kefa Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 2.5 1220 5mm 16A 9P 250V 9 PluginP5mm Spring Clamp System Terminal Block ROHS | 3 |
|
$0.6015 / $0.9895 | Buy Now |