Part Details for KF202-5.0-4P by Cixi Kefa Electronics Co Ltd
Overview of KF202-5.0-4P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF202-5.0-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.5 1220 5mm 16A 4P 250V 4 PluginP5mm Spring Clamp System Terminal Block ROHS | 4 |
|
$0.2601 / $0.4823 | Buy Now |