Part Details for KF141V-2.54-5P by Cixi Kefa Electronics Co Ltd
Overview of KF141V-2.54-5P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF141V-2.54-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1 2.54mm 2026 2A 5P 150V 5 PluginP2.54mm Spring Clamp System Terminal Block ROHS | 1 |
|
$0.2341 / $0.4319 | Buy Now |