There are no models available for this part yet.
Overview of KF127S-3.81-8P by Cixi Kefa Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KF127S-3.81-8P by Cixi Kefa Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 1x8P 10A -40��~+105�� 400V Green 16~26 Straight 3.81mm 1 8 Plugin,P=3.81mm Screw terminal ROHS | 320 |
|
$0.5578 / $0.9609 | Buy Now |