Part Details for KF127R-5.0-3P by Cixi Kefa Electronics Co Ltd
Overview of KF127R-5.0-3P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF127R-5.0-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x3P -40+105 15A 250V Green 1426 Right-Angle 5mm 1.5 1 3 Push-PullP5mm Screw terminal ROHS | 376 |
|
$0.1105 / $0.1988 | Buy Now |