Part Details for KF-4700200 by Harwin
Overview of KF-4700200 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KF-4700200
KF-4700200 CAD Models
KF-4700200 Part Data Attributes:
|
KF-4700200
Harwin
Buy Now
Datasheet
|
Compare Parts:
KF-4700200
Harwin
Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Additional Feature | LATCHED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for KF-4700200
This table gives cross-reference parts and alternative options found for KF-4700200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF-4700200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P9306-04-41-1 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Protectron Electromech Ltd | KF-4700200 vs P9306-04-41-1 |
53-123-004C-MIL | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | KF-4700200 vs 53-123-004C-MIL |
833-93-004-30-001 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | KF-4700200 vs 833-93-004-30-001 |
87606-402H | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | KF-4700200 vs 87606-402H |
1182V04B1R | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Nexus Components GmbH | KF-4700200 vs 1182V04B1R |
BL192194 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | KF-4700200 vs BL192194 |
BL16SMD0674BTR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | KF-4700200 vs BL16SMD0674BTR |
220F04D1J | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | KF-4700200 vs 220F04D1J |
222VL04MXX | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | KF-4700200 vs 222VL04MXX |
BS740204FD0 | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | KF-4700200 vs BS740204FD0 |