Part Details for KEYBOARD-TRAY-CLAMP1 by StarTech
Overview of KEYBOARD-TRAY-CLAMP1 by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D6417709SHF200BV | Renesas Electronics Corporation | 32-bit Microcontrollers, HFQFP, /Tray | |
JM38510/12203BGA | Renesas Electronics Corporation | Amplifiers, CAN, /Tray | |
DF38122WV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), TFQFP, /Tray |
Price & Stock for KEYBOARD-TRAY-CLAMP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-KEYBOARD-TRAY-CLAMP1-ND
|
DigiKey | UNDER-DESK KEYBOARD TRAY, CLAMP- Min Qty: 1 Lead time: 2 Weeks Container: Bag |
16 In Stock |
|
$72.0571 / $83.8800 | Buy Now |
DISTI #
73736388
|
RS | Under-Desk Keyboard Tray, Clamp-on Keyboard Holder Up to 26lb, Height Adjustabl | StarTech.com KEYBOARD-TRAY-CLAMP1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$72.2900 / $85.0500 | Buy Now |
|
NAC | UNDER DESK KEYBOARD TRAY - RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 63 |
|
$84.6600 | Buy Now |
|
Neutron USA | UNDER DESK KEYBOARD TRAY - THREE HEIGHT OPTIONS - UP TO 26 LB | 78 |
|
$73.1500 | Buy Now |
Part Details for KEYBOARD-TRAY-CLAMP1
KEYBOARD-TRAY-CLAMP1 CAD Models
KEYBOARD-TRAY-CLAMP1 Part Data Attributes
|
KEYBOARD-TRAY-CLAMP1
StarTech
Buy Now
|
Compare Parts:
KEYBOARD-TRAY-CLAMP1
StarTech
|
Samacsys Manufacturer | Startech |