Part Details for KET460UL98 Y/R by Altech Corporation
Overview of KET460UL98 Y/R by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KET460UL98 Y/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5374
|
Newark | Sheet Metal Encl. Switch, 4 Pole |Altech KET460UL98 Y/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$589.2400 / $723.7000 | Buy Now |
DISTI #
1920-KET460UL98Y/R-ND
|
DigiKey | SWITCH 600V 60A Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$669.0200 | Buy Now |
DISTI #
845-KET460UL98Y/R
|
Mouser Electronics | Control Switches 60A SHEET METAL ENCL SWITCH, 4 POLE RoHS: Compliant | 0 |
|
$638.0700 / $650.5700 | Order Now |
DISTI #
71758207
|
RS | UL89 Disconnect Switch, Sheet Metal Encl. Switch, 4 Pole | Altech Corp KET460UL98 Y/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$576.2400 / $640.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$527.2800 | Buy Now |
DISTI #
10047396
|
TestEquity LLC | Altech KET460UL98 Y/R UL98 Motor Disconnect Switch, Sheet Metal Enclosure, Yellow/Red, 4 Poles, 60 A | 0 |
|
$760.5000 | Buy Now |