There are no models available for this part yet.
Overview of KET425UL Y/R by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KET425UL Y/R by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK5368
|
Newark | Enclosed Disc. Switch, 3 Pole |Altech KET425UL Y/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$371.9100 / $451.2500 | Buy Now | |
DISTI #
KET425ULY/R-ND
|
DigiKey | ENCLOSED DISC SWITCH 3P 25A600VY Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$419.4500 | Buy Now | |
DISTI #
845-KET425ULYR
|
Mouser Electronics | Control Switches Enclosed Disc. Switch, 3 pole | 0 |
|
$399.2100 / $407.8800 | Order Now | |
DISTI #
71162210
|
RS | Sheet Metal Enclosed Motor Disconnect Switch 25/600V, Yellow/Red Handle | Altech Corp KET425UL Y/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$361.2800 / $401.4300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$330.5900 | Buy Now | ||
DISTI #
10049345
|
TestEquity LLC | Altech KET425UL Y/R Disconnect Switch, Sheet Metal Enclosed Motor, 25/600V, Yel/Red Hndl, TR007 Enc. | 0 |
|
$476.8000 | Buy Now |