Part Details for KET325UL by Altech Corporation
Overview of KET325UL by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KET325UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5349
|
Newark | Enclosed Disc. Switch, 3 Pole |Altech KET325UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$347.9600 / $422.1900 | Buy Now |
DISTI #
KET325UL-ND
|
DigiKey | ENCLOSED DISC SWITCH 3P 25A600V Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$392.4400 | Buy Now |
DISTI #
845-KET325UL
|
Mouser Electronics | Control Switches Enclosed Disc. Switch, 3 pole | 0 |
|
$383.8300 / $392.4300 | Order Now |
DISTI #
70235977
|
RS | Switch, Rotary, Disconnect, 3-Pole, 600V, 25A, Steel encl, Black act, UL listed | Altech Corp KET325UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$367.3200 / $408.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$309.3000 | Buy Now |
|
Onlinecomponents.com | Sheet Metal Enclosed Motor Disconnect Switch - 25/600V - Black Handle - TR007 Enc RoHS: Compliant | 0 |
|
$312.2100 / $336.3600 | Buy Now |
DISTI #
10106193
|
TestEquity LLC | Altech KET325UL Disconnect Switch, Sheet Metal Enclosed Motor, 25/600V, Black Handle, TR007 Enc. | 0 |
|
$446.1000 | Buy Now |