Part Details for KEM460UL98 Y/R by Altech Corporation
Overview of KEM460UL98 Y/R by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KEM460UL98 Y/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5262
|
Newark | Polycarbonate Encl. Switch, 4 Pole |Altech KEM460UL98 Y/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$477.9200 / $586.9800 | Buy Now |
DISTI #
1920-KEM460UL98Y/R-ND
|
DigiKey | SWITCH 600V 60A Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$542.6300 | Buy Now |
DISTI #
845-KEM460UL98Y/R
|
Mouser Electronics | Control Switches 60A POLYCARBONATE ENCL. SWITCH, 4 POLE RoHS: Compliant | 0 |
|
$525.9200 / $536.6300 | Order Now |
DISTI #
71758199
|
RS | Non-Fusible Disconnect Switch, Enclosed, 60A 4 P, Yel/Red Handle, UL98 Series | Altech Corp KEM460UL98 Y/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$493.2500 / $548.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$411.2200 | Buy Now |
|
Powell Electronics | POLYCARBONATE ENCL. SWITCH, 4 POLE Min Qty: 1 | 5 |
|
$534.5800 | Buy Now |
DISTI #
10047391
|
TestEquity LLC | Altech KEM460UL98 Y/R UL98 Motor Disconnect Switch, Polycarbonate Enclosure, Yellow/Red, 4 Poles, 60 A | 0 |
|
$616.8200 | Buy Now |