-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5237
|
Newark | Enclosed Disc. Switch, 3 Pole |Altech KEM325UL Y/R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.8800 / $106.4000 | Buy Now |
DISTI #
1920-1432-ND
|
DigiKey | SWITCH 600V 25A Min Qty: 1 Lead time: 10 Weeks Container: Box |
523 In Stock |
|
$70.9151 / $99.5500 | Buy Now |
DISTI #
845-KEM325ULY/R
|
Mouser Electronics | Control Switches SWITCH RoHS: Compliant | 0 |
|
$70.9100 / $96.7900 | Order Now |
DISTI #
70156764
|
RS | Disconnect Switch, Enclosed, 25A, 600VAC, 3, Polycarbonate, 16, KEM Series | Altech Corp KEM325UL Y/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 271 |
|
$79.6400 / $99.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$72.0200 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
76084460
|
Verical | Electromechanical Switch 3P Enclosed Motor Disconnect Switch 25A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 44 |
|
$96.6055 / $111.3802 | Buy Now |
DISTI #
66673129
|
Verical | Electromechanical Switch 3P Enclosed Motor Disconnect Switch 25A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$110.5856 | Buy Now |
DISTI #
10049309
|
TestEquity LLC | Altech KEM325UL Y/R Disconnect Switch, Enclosed, 3 pole 25A/600V,Yellow/Red Handle, U2Enc. | 1 |
|
$103.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy