Part Details for KEM3100UL98 Y/R by Altech Corporation
Overview of KEM3100UL98 Y/R by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KEM3100UL98 Y/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5228
|
Newark | Polycarbonate Encl. Switch, 3 Pole |Altech KEM3100UL98 Y/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$473.5700 / $581.6300 | Buy Now |
DISTI #
1920-KEM3100UL98Y/R-ND
|
DigiKey | SWITCH 600V 100A Min Qty: 1 Lead time: 10 Weeks Container: Box |
4 In Stock |
|
$491.0030 / $596.7700 | Buy Now |
DISTI #
845-KEM3100UL98Y/R
|
Mouser Electronics | Control Switches 100A POLYCARBONATE ENCL. SWITCH, 3 POLE RoHS: Compliant | 1 |
|
$491.0000 / $558.7200 | Buy Now |
DISTI #
71758201
|
RS | Non-Fusible Disconnect Switch, Enclosed, 100A 3 P, Yel/Red Handle, UL98 Series | Altech Corp KEM3100UL98 Y/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$488.7600 / $543.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$407.4800 | Buy Now |
|
Powell Electronics | POLYCARBONATE ENCL. SWITCH, 3 POLE Min Qty: 1 | 7 |
|
$529.7200 | Buy Now |
DISTI #
10047181
|
TestEquity LLC | Altech KEM3100UL98 Y/R UL98 Motor Disconnect Switch, Polycarbonate Enclosure, Yellow/Red, 3 Poles, 100 A | 0 |
|
$611.2100 | Buy Now |