Part Details for KEK-706H by Synergy Microwave Corp
Overview of KEK-706H by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
105706-HMC384LP4 | Analog Devices | HMC384LP4 Evaluation PCB | |
105706-HMC431LP4 | Analog Devices | HMC431LP4 Evaluation PCB | |
105706-HMC430LP4 | Analog Devices | HMC430LP4 Evaluation PCB |
Part Details for KEK-706H
KEK-706H CAD Models
KEK-706H Part Data Attributes
|
KEK-706H
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
KEK-706H
Synergy Microwave Corp
Bi-Directional Coupler, 800MHz Min, 2000MHz Max, 0.4dB Insertion Loss-Max
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 50 dBm | |
Insertion Loss-Max | 0.4 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 800 MHz | |
RF/Microwave Device Type | BI-DIRECTIONAL COUPLER | |
VSWR-Max | 1.25 |