Part Details for KEK-704H by Synergy Microwave Corp
Overview of KEK-704H by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF38704H10V | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) | |
DF38704H10WV | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) | |
DF38704H4V | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) |
Part Details for KEK-704H
KEK-704H CAD Models
KEK-704H Part Data Attributes
|
KEK-704H
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
KEK-704H
Synergy Microwave Corp
Bi-Directional Coupler, 850MHz Min, 960MHz Max, 0.2dB Insertion Loss-Max
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 56.99 dBm | |
Insertion Loss-Max | 0.2 dB | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 850 MHz | |
RF/Microwave Device Type | BI-DIRECTIONAL COUPLER | |
VSWR-Max | 1.15 |