Part Details for KEEG1538WB-100LB by Kingstate Electronics Corporation
Overview of KEEG1538WB-100LB by Kingstate Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KEEG1538WB-100LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W5995
|
Newark | Microphone, Condenser, Wire, W/Proof, Transducer Function:Microphone, Directivity:Omnidirectional, Frequency Response Min:20Hz, Frequency Response Max:20Khz, Supply Voltage Min:2Vdc, Supply Voltage Max:10Vdc, Sensitivity (Db):-42Db, Rohs Compliant: Yes |Kingstate KEEG1538WB-100LB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1411 |
|
$1.6000 / $2.8700 | Buy Now |
DISTI #
KEEG1538WB-100LB
|
Avnet Abacus | Mic Omni-Directional 2200Ohm -38�3dB 2Vdc Round Wire Lead (Alt: KEEG1538WB-100LB) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |