Part Details for KEA325UL by Altech Corporation
Overview of KEA325UL by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KEA325UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5201
|
Newark | Enclosed Disc. Switch, 3 Pole |Altech KEA325UL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.2800 / $209.0300 | Buy Now |
DISTI #
1920-2060-ND
|
DigiKey | SWITCH 600V 25A Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$143.5600 | Buy Now |
DISTI #
845-KEA325UL
|
Mouser Electronics | Control Switches Enclosed Disc. Switch, 3 pole | 0 |
|
$171.8300 / $197.1700 | Order Now |
DISTI #
70235965
|
RS | Switch, Rotary, Disconnect, 3-Pole, 600V, 25A, Alum encl, Black act, UL listed | Altech Corp KEA325UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$157.7600 / $197.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$153.1400 | Buy Now |
|
Onlinecomponents.com | Aluminum Enclosed Motor Disconnect Switch - 25A/600V - Black Handle A2 Enc RoHS: Compliant | 12 Factory Stock |
|
$155.0500 / $166.5300 | Buy Now |
|
Powell Electronics | Enclosed Disc. Switch, 3 pole Min Qty: 1 | 8 |
|
$191.4200 | Buy Now |
|
Master Electronics | Aluminum Enclosed Motor Disconnect Switch - 25A/600V - Black Handle A2 Enc RoHS: Compliant | 12 Factory Stock |
|
$155.0500 / $166.5300 | Buy Now |
DISTI #
10106166
|
TestEquity LLC | Altech KEA325UL Disconnect Switch, Aluminum Enclosed Motor, 25A/600V, Black Handle A2 Enc. | 0 |
|
$220.8600 | Buy Now |