Part Details for KEA325UL Y/R by Altech Corporation
Results Overview of KEA325UL Y/R by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KEA325UL Y/R Information
KEA325UL Y/R by Altech Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KEA325UL Y/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5202
|
Newark | Enclosed Disc. Switch, 3 Pole |Altech KEA325UL Y/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.2800 / $209.0300 | Buy Now |
DISTI #
KEA325ULY/R-ND
|
DigiKey | ENCLOSED DISC SWITCH 3P 25A600VY Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$227.4900 | Buy Now |
DISTI #
845-KEA325ULYR
|
Mouser Electronics | Control Switches | 1 |
|
$183.2900 / $206.1300 | Buy Now |
DISTI #
70235971
|
RS | Switch, Rotary, Disconnect, 3-Pole, 600V, 25A, Alum encl, Red/Yel Act, UL listed | Altech Cor... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 41 |
|
$114.8500 | Buy Now |
DISTI #
79004440
|
Verical | Electromechanical Switch Enclosed Motor Disconnect Switch 3P 25A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 3 |
|
$222.9402 | Buy Now |
|
Powell Electronics | Enclosed Disc. Switch, 3 pole Min Qty: 1 | 38 |
|
$191.4200 | Buy Now |
|
Neutron USA | Control Switches Enclosed Disc. Switch, 3 pole | 42 |
|
$506.6600 | Buy Now |