There are no models available for this part yet.
Overview of KE4253530000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KE4253530000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KE4253530000G-ND
|
DigiKey | TERM BLOCK HDR 42POS 5.08MM Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5606 | Buy Now | |
DISTI #
72316858
|
RS | KE-5.08- 2*21P Green , CONTACT WITH TIN PLATED/MARK 90*,With Latch holder | Amphenol - Anytek KE4253530000G RoHS: Compliant Min Qty: 2010 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3500 | RFQ | |
DISTI #
ANYKE4253530000G
|
Heilind Electronics | KE-5.08- 221P GREEN CONTACT W | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5400 / $9.9400 | Buy Now | ||
DISTI #
ANYKE4253530000G
|
Interstate Connecting Components | KE-5.08- 221P GREEN CONTACT W | 0 |
|
Buy Now |